-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CHANNEL, CROSS POINT SWITCH, QCC16, 4 X 4 MM, LLP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25CP102QSQ/NOPB | Texas Instruments | Auto 3.125 Gbps 2X2 LVDS Crosspoint Switch w/ Tx Pre-Emphasis and Rx Equalization 16-WQFN -40 to 85 | |
DS25CP102QSQX/NOPB | Texas Instruments | Auto 3.125 Gbps 2X2 LVDS Crosspoint Switch w/ Tx Pre-Emphasis and Rx Equalization 16-WQFN -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS25CP102QSQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS25CP102QSQ
Texas Instruments
2-CHANNEL, CROSS POINT SWITCH, QCC16, 4 X 4 MM, LLP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DS25CP102QSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS25CP102QSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS25CP102QSQ | IC 2-CHANNEL, CROSS POINT SWITCH, QCC16, 4 X 4 MM, LLP-16, Multiplexer or Switch | National Semiconductor Corporation | DS25CP102QSQ vs DS25CP102QSQ |