Part Details for DS2516MRA00 by Thomas & Betts
Overview of DS2516MRA00 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2516MRA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7435
|
Newark | 200A Nlt 4P5W Mg 516 Agl 3Py120V |Abb Thomas & Betts DS2516MRA00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,896.4100 / $3,245.6200 | Buy Now |
|
Onlinecomponents.com | MaxGard Male Inlet with Angle Adapter - 200 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz. RoHS: Compliant | 0 |
|
$2,657.9800 / $2,851.9400 | Buy Now |
|
Master Electronics | MaxGard Male Inlet with Angle Adapter - 200 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz. RoHS: Compliant | 0 |
|
$2,657.9800 / $2,851.9400 | Buy Now |