Part Details for DS2516MR000 by Thomas & Betts
Results Overview of DS2516MR000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2516MR000 Information
DS2516MR000 by Thomas & Betts is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DS2516MR000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7436
|
Newark | 200A Nlt 4P5W Mg 516 3Py120V |Abb Thomas & Betts DS2516MR000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,701.7200 / $3,027.4600 | Buy Now |
|
Onlinecomponents.com | MaxGard Male Inlet - 200 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz. RoHS: Compliant | 0 |
|
$2,451.1300 / $2,624.8000 | Buy Now |
|
Master Electronics | MaxGard Male Inlet - 200 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz. RoHS: Compliant | 0 |
|
$2,451.1300 / $2,624.8000 | Buy Now |