Datasheets
DS2505+ by:

16Kb Add-Only Memory, 3-TO92-N/A, 3 Pins, -40 to 85C

Part Details for DS2505+ by Analog Devices Inc

Overview of DS2505+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for DS2505+

Part # Distributor Description Stock Price Buy
DISTI # 81Y9079
Newark Eprom, 16Kbit, 2505, To-92-3, Memory Size:16Kbit, Eprom Memory Configuration:16K X 1Bit, No. Of Pins:3Pins, Memory Case Style:To-92, Supply Voltage Min:2.8V, Supply Voltage Max:6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Analog Devices DS2505+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1049
  • 1 $1.9800
  • 10 $1.9800
  • 25 $1.9800
  • 50 $1.9800
  • 100 $1.9800
  • 250 $1.9800
  • 500 $1.9800
$1.9800 Buy Now
DISTI # 700-DS2505
Mouser Electronics EPROM 16Kb Add-Only Memory RoHS: Compliant 11347
  • 1 $3.8400
  • 10 $3.4000
  • 100 $3.0400
  • 250 $3.0300
  • 500 $2.9200
  • 1,000 $2.8600
  • 2,000 $2.6900
$2.6900 / $3.8400 Buy Now
Analog Devices Inc 16Kb Add-Only Memory Min Qty: 1 Package Multiple: 1 2983
  • 1 $3.8800
  • 10 $3.5180
  • 25 $3.4412
  • 100 $3.0688
  • 250 $3.0576
  • 500 $2.9459
  • 1,000 $2.1200
  • 2,000 $2.7709
$2.1200 / $3.8800 Buy Now
Ameya Holding Limited DS2505 Series 6 V 1-Wire Through Hole Smart Card Interface IC - TO-92 300
RFQ

Part Details for DS2505+

DS2505+ CAD Models

DS2505+ Part Data Attributes:

DS2505+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS2505+ Analog Devices Inc 16Kb Add-Only Memory, 3-TO92-N/A, 3 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 3-TO92-N/A
Pin Count 3
Manufacturer Package Code 3-TO92-N/A
Date Of Intro 2001-03-22
Samacsys Manufacturer Analog Devices
Access Time-Max 15000 ns
Additional Feature MICROLAN COMPATIBLE
I/O Type COMMON
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Memory Density 16384 bit
Memory IC Type OTP ROM
Memory Width 1
Number of Functions 1
Number of Terminals 3
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16KX1
Package Body Material PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1
Package Shape ROUND
Package Style CYLINDRICAL
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology MOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30

Resources and Additional Insights for DS2505+

Reference Designs related to DS2505+

  • Advanced 1-Wire Network Driver
    This document describes a microcontroller-based 1-Wire® master interface for reliable operation of small, medium, and large 1-Wire networks. This is accomplished using careful impedance matching, intelligent (software-controlled) active pullup, and slew-rate control. Software flow charts are included to assist the user in generating the correct 1-Wire timing for reset pulse, presence detect, write one, write zero, and read time slots using any suitable microcontroller. Scope traces illustrate the timing performance of the driver as well as transmission line effects as they appear with long cables.

DS2505+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2505+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2505+ by Analog Devices Inc

  • Please alert me when DS2505+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS2505+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2505+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS2505+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2505+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2505+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: