-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Kb Add-Only Memory, 3-SOT_23_3-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2502R+T&R by Analog Devices Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2502RT&R
|
Mouser Electronics | EPROM 1Kb Add-Only Memory RoHS: Compliant | 9771 |
|
$2.3100 / $3.0300 | Buy Now |
DISTI #
V72:2272_26356956
|
Arrow Electronics | EPROM OTP 1K-bit 4Pages x 256 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2324 Container: Cut Strips | Americas - 1655 |
|
$2.0260 / $2.0290 | Buy Now |
|
Analog Devices Inc | 1Kb Add-Only Memory Min Qty: 1 Package Multiple: 1 | 1244 |
|
$2.3155 / $3.0300 | Buy Now |
DISTI #
70330513
|
Verical | EPROM OTP 1K-bit 4Pages x 256 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2324 | Americas - 1655 |
|
$2.0260 / $2.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2502R+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2502R+T&R
Analog Devices Inc
1Kb Add-Only Memory, 3-SOT_23_3-N/A, 3 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23_3-N/A | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23_3-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-21 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 15000 ns | |
Additional Feature | MICROLAN COMPATIBLE | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
A good PCB layout for the DS2502R+T&R involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated analog ground layer is recommended.
The DS2502R+T&R requires a stable power supply with minimal noise and ripple. Use a high-quality voltage regulator and decouple the power pins with 0.1uF and 10uF capacitors to ensure proper operation.
The maximum cable length supported by the DS2502R+T&R depends on the specific application and the type of cable used. As a general rule, the cable length should be limited to 10 meters or less to ensure reliable operation. However, longer cable lengths may be possible with the use of repeaters or active cables.
To troubleshoot issues with the DS2502R+T&R, start by verifying the power supply and decoupling, then check the signal integrity and quality using an oscilloscope or logic analyzer. Ensure that the device is properly configured and that the clock and data signals are properly aligned.
Yes, the DS2502R+T&R is compatible with other 1-Wire devices and masters that conform to the 1-Wire protocol. However, compatibility issues may arise if the devices or masters use non-standard or proprietary protocols.