Part Details for DS2501P-UNW by Dallas Semiconductor
Overview of DS2501P-UNW by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Price & Stock for DS2501P-UNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 512 X 1 OTPROM, PDSO6 | 221 |
|
$3.0000 / $7.5000 | Buy Now |
Part Details for DS2501P-UNW
DS2501P-UNW CAD Models
DS2501P-UNW Part Data Attributes:
|
DS2501P-UNW
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2501P-UNW
Dallas Semiconductor
OTP ROM, 512X1, MOS, PDSO6, TSOC-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | MICROLAN COMPATIBLE | |
JESD-30 Code | R-PDSO-C6 | |
Memory Density | 512 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for DS2501P-UNW
This table gives cross-reference parts and alternative options found for DS2501P-UNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2501P-UNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2505P+ | 16Kb Add-Only Memory, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2501P-UNW vs DS2505P+ |
DS2505P-UNW | OTP ROM, 2KX8, CMOS, PDSO6, 3.7 X 4 X 1.5 MM, TSOC-6 | Maxim Integrated Products | DS2501P-UNW vs DS2505P-UNW |
DS2505P | OTP ROM, 16KX1, 15000ns, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 | Maxim Integrated Products | DS2501P-UNW vs DS2505P |