Part Details for DS24B33Q+T&R by Maxim Integrated Products
Overview of DS24B33Q+T&R by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS24B33Q+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1538
|
Newark | Eeprom, 4Kbit, 1 Wire, 5.25V, Tdfn-6, Memory Configuration:16Pages X 256Bit, Interfaces:Serial 1-Wire, Clock Frequency Max:-, Ic Case/Package:Tdfn, No. Of Pins:6Pins, Supply Voltage Min:2.8V, Supply Voltage Max:5.25V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS24B33Q+T&R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13451 |
|
$2.4600 / $2.6700 | Buy Now |
DISTI #
DS24B33Q+CT-ND
|
DigiKey | IC EEPROM 4KBIT 1-WIRE 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21472 In Stock |
|
$2.4922 / $3.4900 | Buy Now |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ | |
|
Win Source Electronics | IC EEPROM 4K 1WIRE 6TDFN / 1-Wire 4Kb EEPROM | 179885 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for DS24B33Q+T&R
DS24B33Q+T&R CAD Models
DS24B33Q+T&R Part Data Attributes:
|
DS24B33Q+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS24B33Q+T&R
Maxim Integrated Products
EEPROM, 4KX1, Serial, CMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |