-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Wire 4Kb EEPROM, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS24B33Q+T&R
|
Mouser Electronics | EEPROM 1-WIRE 4KB EEPROM RoHS: Compliant | 29396 |
|
$2.3900 / $3.4500 | Buy Now |
DISTI #
E54:1762_17884649
|
Arrow Electronics | EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 6-Pin TDFN EP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2411 | Europe - 2500 |
|
$2.2155 | Buy Now |
DISTI #
V72:2272_26359926
|
Arrow Electronics | EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 6-Pin TDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 Container: Cut Strips | Americas - 2385 |
|
$2.3350 / $3.4510 | Buy Now |
|
Analog Devices Inc | 1-WIRE 4KB EEPROM Min Qty: 1 Package Multiple: 1 | 4337 |
|
$2.4922 / $3.4900 | Buy Now |
DISTI #
80015725
|
Verical | EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 6-Pin TDFN EP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2411 | Americas - 2500 |
|
$4.3436 | Buy Now |
DISTI #
69225758
|
Verical | EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 6-Pin TDFN EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 2385 |
|
$2.3350 / $3.4510 | Buy Now |
DISTI #
2514601RL
|
element14 Asia-Pacific | SERIAL EEPROM, 4KBIT, TDFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 12909 |
|
$2.2832 / $2.8984 | Buy Now |
DISTI #
2514601
|
element14 Asia-Pacific | SERIAL EEPROM, 4KBIT, TDFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 12909 |
|
$2.2832 / $3.6694 | Buy Now |
DISTI #
2514601RL
|
Farnell | SERIAL EEPROM, 4KBIT, TDFN-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 12909 |
|
$2.3088 / $2.6602 | Buy Now |
DISTI #
2514601
|
Farnell | SERIAL EEPROM, 4KBIT, TDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 12909 |
|
$2.3088 / $3.3629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS24B33Q+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS24B33Q+T&R
Analog Devices Inc
1-Wire 4Kb EEPROM, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-04-21 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |