Part Details for DS24B33+T&R by Analog Devices Inc
Overview of DS24B33+T&R by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS24B33+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS24B33+T&R
|
Mouser Electronics | EEPROM 1-WIRE 4KB EEPROM W/200K WRITE/ERASE CYCLE RoHS: Compliant | 17621 |
|
$2.2200 / $3.2300 | Buy Now |
DISTI #
V72:2272_26355394
|
Arrow Electronics | EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 3-Pin TO-92 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 Container: Cut Strips | Americas - 8056 |
|
$1.9750 / $2.5730 | Buy Now |
|
Analog Devices Inc | 1-WIRE 4KB EEPROM W/200K WRITE Min Qty: 1 Package Multiple: 1 | 5833 |
|
$2.3839 / $3.3400 | Buy Now |
DISTI #
66990678
|
Verical | EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 3-Pin TO-92 T/R Min Qty: 3 Package Multiple: 1 Date Code: 2308 | Americas - 8056 |
|
$1.9750 / $2.5730 | Buy Now |
DISTI #
2514600
|
element14 Asia-Pacific | SERIAL EEPROM, 4KBIT, TO-92-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 39295 |
|
$2.4905 / $3.5802 | Buy Now |
DISTI #
2514600RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 39295 |
|
$2.4164 / $2.7722 | Buy Now |
DISTI #
2514600
|
Farnell | SERIAL EEPROM, 4KBIT, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 39295 |
|
$2.1209 / $3.2503 | Buy Now |
Part Details for DS24B33+T&R
DS24B33+T&R CAD Models
DS24B33+T&R Part Data Attributes:
|
DS24B33+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS24B33+T&R
Analog Devices Inc
1-Wire 4Kb EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3-TO92-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Date Of Intro | 2011-04-21 | |
Samacsys Manufacturer | Analog Devices | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |