Part Details for DS24B33+ by Maxim Integrated Products
Overview of DS24B33+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS24B33+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9073
|
Newark | Eeprom, 4Kbit, 1 Wire, 5.25V, To-226Aa-3, Memory Configuration:16Pages X 256Bit, Interfaces:Serial 1-Wire, Clock Frequency Max:-, Ic Case/Package:To-226Aa, No. Of Pins:3Pins, Supply Voltage Min:2.8V, Supply Voltage Max:5.25V, Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DS24B33+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77820 |
|
$2.5500 / $2.7700 | Buy Now |
DISTI #
DS24B33+-ND
|
DigiKey | IC EEPROM 4KBIT 1-WIRE TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15769 In Stock |
|
$2.5851 / $3.6200 | Buy Now |
|
Chip1Cloud | IC EEPROM 4KBIT 1-WIRE TO92-3 | 40 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$2.2500 / $3.4600 | Buy Now |
|
Win Source Electronics | IC EEPROM 4KBIT 1-WIRE TO92-3 | 15200 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for DS24B33+
DS24B33+ CAD Models
DS24B33+ Part Data Attributes:
|
DS24B33+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS24B33+
Maxim Integrated Products
EEPROM, 4KX1, Serial, CMOS, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for DS24B33+
This table gives cross-reference parts and alternative options found for DS24B33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS24B33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2433+ | EEPROM, 4KX1, Serial, CMOS, PBCY3, ROHS COMPLIANT, PR-35, 3 PIN | Maxim Integrated Products | DS24B33+ vs DS2433+ |