-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Wire 4Kb EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS24B33+
|
Mouser Electronics | EEPROM 1-WIRE 4KB EEPROM W/200K WRITE/ERASE CYCLE RoHS: Compliant | 3529 |
|
$2.5300 / $3.5600 | Buy Now |
DISTI #
V36:1790_21670945
|
Arrow Electronics | EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 3-Pin TO-92 Bag Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2328 | Americas - 2854 |
|
$2.4460 / $2.5720 | Buy Now |
|
Analog Devices Inc | 1-WIRE 4KB EEPROM W/200K WRITE Min Qty: 1 Package Multiple: 1 | 3251 |
|
$2.0200 / $3.6200 | Buy Now |
DISTI #
70348212
|
Verical | EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 3-Pin TO-92 Bag Min Qty: 2000 Package Multiple: 2000 Date Code: 2328 | Americas - 2000 |
|
$2.4460 / $2.5720 | Buy Now |
DISTI #
71222010
|
Verical | EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 3-Pin TO-92 Bag Min Qty: 378 Package Multiple: 378 | Americas - 378 |
|
$4.5053 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
DS24B33+
|
TME | IC: EEPROM memory, 4kbEEPROM, 1-wire, 4kx8bit, 2.8÷5.25V, TO92 Min Qty: 1 | 191 |
|
$4.3500 / $5.9100 | Buy Now |
DISTI #
2518583
|
element14 Asia-Pacific | SERIAL EEPROM, 4KBIT, TO-92-3 RoHS: Compliant Min Qty: 1 Container: Each | 72729 |
|
$2.5204 / $3.7213 | Buy Now |
DISTI #
2518583
|
Farnell | SERIAL EEPROM, 4KBIT, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 68030 |
|
$2.3841 / $3.5134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS24B33+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS24B33+
Analog Devices Inc
1-Wire 4Kb EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-TO92-N/A | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-04-21 | |
Samacsys Manufacturer | Analog Devices | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |