Part Details for DS2438AZ by Maxim Integrated Products
Overview of DS2438AZ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2438AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 66 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 66 |
|
RFQ |
Part Details for DS2438AZ
DS2438AZ CAD Models
DS2438AZ Part Data Attributes:
|
DS2438AZ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2438AZ
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DS2438AZ
This table gives cross-reference parts and alternative options found for DS2438AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2438AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2438AZ+T&R | Smart Battery Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS2438AZ vs DS2438AZ+T&R |
DS2438AZ+ | Smart Battery Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS2438AZ vs DS2438AZ+ |
DS2438AZ/T&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS2438AZ vs DS2438AZ/T&R |