Part Details for DS2433 by Maxim Integrated Products
Overview of DS2433 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for DS2433
DS2433 CAD Models
DS2433 Part Data Attributes:
|
DS2433
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2433
Maxim Integrated Products
EEPROM, 4KX1, Serial, CMOS, PBCY3, PR-35, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BCY | |
Package Description | PR-35, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.0163 MHz | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for DS2433
This table gives cross-reference parts and alternative options found for DS2433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS24B33+ | EEPROM, 4KX1, Serial, CMOS, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Maxim Integrated Products | DS2433 vs DS24B33+ |
DS2433+ | EEPROM, 4KX1, Serial, CMOS, PBCY3, ROHS COMPLIANT, PR-35, 3 PIN | Maxim Integrated Products | DS2433 vs DS2433+ |
Resources and Additional Insights for DS2433
Reference Designs related to DS2433
-
Advanced 1-Wire Network Driver
This document describes a microcontroller-based 1-Wire® master interface for reliable operation of small, medium, and large 1-Wire networks. This is accomplished using careful impedance matching, intelligent (software-controlled) active pullup, and slew-rate control. Software flow charts are included to assist the user in generating the correct 1-Wire timing for reset pulse, presence detect, write one, write zero, and read time slots using any suitable microcontroller. Scope traces illustrate the timing performance of the driver as well as transmission line effects as they appear with long cables.