Part Details for DS2431P-A1+T by Maxim Integrated Products
Overview of DS2431P-A1+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2431P-A1+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1641
|
Newark | Eeprom, 1Kbit, Serial, Tsoc-6, Memory Configuration:4Pages X 256Bit, Interfaces:1-Wire, Clock Frequency Max:-, Ic Case/Package:Tsoc, No. Of Pins:6Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.25V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2431P-A1+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3102 |
|
$3.4000 / $4.7000 | Buy Now |
DISTI #
DS2431P-A1+TCT-ND
|
DigiKey | IC EEPROM 1KBIT 1-WIRE 6TSOC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0374 / $4.8100 | Buy Now |
|
Quest Components | EEPROM, 1KX1, SERIAL, CMOS, PDSO6 | 7 |
|
$2.9250 / $5.8500 | Buy Now |
|
LCSC | TSOC-6 EEPROM ROHS | 20 |
|
$5.7490 / $7.6350 | Buy Now |
|
Win Source Electronics | EEPROM Serial-1Wire 1K-bit 4Pages x 256 5V 6-Pin TSOC T/R | 3000 |
|
$2.1670 / $3.2510 | Buy Now |
Part Details for DS2431P-A1+T
DS2431P-A1+T CAD Models
DS2431P-A1+T Part Data Attributes
|
DS2431P-A1+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2431P-A1+T
Maxim Integrated Products
EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOC, SOC6,.17 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
Alternate Parts for DS2431P-A1+T
This table gives cross-reference parts and alternative options found for DS2431P-A1+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2431P-A1+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2431P-A1+ | Analog Devices Inc | Check for Price | 1024-Bit, 1-Wire EEPROM for Automotive Applications, 6-PLCC-N/A, 6 Pins, -40 to 125C | DS2431P-A1+T vs DS2431P-A1+ |
DS28E02P+ | Maxim Integrated Products | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | DS2431P-A1+T vs DS28E02P+ |
DS2406P+ | Maxim Integrated Products | $7.3190 | OTP ROM, 1KX1, CMOS, PDSO6, LEAD FREE, TSOC-6 | DS2431P-A1+T vs DS2406P+ |
DS2432P-100-011 | Maxim Integrated Products | Check for Price | EEPROM, 256X4, Serial, CMOS, PDSO6 | DS2431P-A1+T vs DS2432P-100-011 |
DS2431P+T&R | Maxim Integrated Products | $1.5146 | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | DS2431P-A1+T vs DS2431P+T&R |
DS2502P-E48+ | Maxim Integrated Products | $2.8989 | OTP ROM, 1KX1, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | DS2431P-A1+T vs DS2502P-E48+ |
DS2502P-UNW | Maxim Integrated Products | Check for Price | OTP ROM, 128X8, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 | DS2431P-A1+T vs DS2502P-UNW |
DS2407P | Dallas Semiconductor | Check for Price | EEPROM, 1KX1, Serial, MOS, PDSO6, 3.70 X 4 X 1.50 MM, TSOC-6 | DS2431P-A1+T vs DS2407P |
DS2406P+ | Analog Devices Inc | $2.9224 | Dual Addressable Switch Plus 1Kb Memory, 6-PLCC-N/A, 6 Pins, -40 to 85C | DS2431P-A1+T vs DS2406P+ |
DS2502P+ | Maxim Integrated Products | $3.8236 | OTP ROM, 128X8, 15000ns, CMOS, PDSO6, LEAD FREE, TSOC-6 | DS2431P-A1+T vs DS2502P+ |