Part Details for DS2431P-A1+ by Maxim Integrated Products
Overview of DS2431P-A1+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2431P-A1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1561
|
Newark | Eeprom, Serial, Aec-Q100, 1Kbit, Tsoc-6, Memory Configuration:-, Interfaces:Serial 1-Wire, Clock Frequency Max:-, Ic Case/Package:Tsoc, No. Of Pins:6Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.25V, Ic Mounting:Surface Mountrohs Compliant: Yes |Maxim Integrated/analog Devices DS2431P-A1+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$3.0100 / $3.8100 | Buy Now |
DISTI #
DS2431P-A1+-ND
|
DigiKey | IC EEPROM 1KBIT 1-WIRE 6TSOC Min Qty: 1 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9884 / $4.1400 | Buy Now |
|
Chip1Cloud | 1024-Bit, 1-Wire EEPROM for Automotive Applications | 126000 |
|
RFQ |
Part Details for DS2431P-A1+
DS2431P-A1+ CAD Models
DS2431P-A1+ Part Data Attributes:
|
DS2431P-A1+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2431P-A1+
Maxim Integrated Products
EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSOC-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
Alternate Parts for DS2431P-A1+
This table gives cross-reference parts and alternative options found for DS2431P-A1+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2431P-A1+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2431P-A1+T | 1024-Bit, 1-Wire EEPROM for Automotive Applications, 6-PLCC-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | DS2431P-A1+ vs DS2431P-A1+T |
DS2431P-A1+ | 1024-Bit, 1-Wire EEPROM for Automotive Applications, 6-PLCC-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | DS2431P-A1+ vs DS2431P-A1+ |