Part Details for DS2431G+U by Analog Devices Inc
Results Overview of DS2431G+U by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2431G+U Information
DS2431G+U by Analog Devices Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS2431G+U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 1024-Bit 1-Wire EEPROM Package Multiple: 1 | 798 |
|
Buy Now |
Part Details for DS2431G+U
DS2431G+U CAD Models
DS2431G+U Part Data Attributes
|
DS2431G+U
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2431G+U
Analog Devices Inc
1024-Bit 1-Wire EEPROM, 2-SFN-6X6X0.9?, 2 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 2-SFN-6X6X0.9? | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, SFN-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 2-SFN-6X6X0.9? | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 40 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | S-XBCC-B2 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Equivalence Code | SURF MNT 2,.25SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 1 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 6 mm | |
Write Protection | HARDWARE |