Part Details for DS2430A by Dallas Semiconductor
Overview of DS2430A by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DS2430A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 256-Bit 1-Wire EEPROM | 1800 |
|
RFQ |
Part Details for DS2430A
DS2430A CAD Models
DS2430A Part Data Attributes:
|
DS2430A
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2430A
Dallas Semiconductor
EEPROM, 32X8, Serial, MOS, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | MICROLAN COMPATIBLE | |
Clock Frequency-Max (fCLK) | 0.0163 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Write Cycle Time-Max (tWC) | 10 ms |