Memory
DS2430
Description: Non-Volatile SRAM, 32X8, 15000ns, CMOS

Overview of DS2430 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for DS2430 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS2430 by Maxim Integrated Products

DS2430
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TO-92
Package Description
, SIP3,.1,50
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15000 ns
JESD-609 Code
e0
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Terminals
3
Number of Words
32 words
Number of Words Code
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32X8
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.1,50
Qualification Status
Not Qualified
Standby Current-Max
1.5e-7 A
Supply Current-Max
0.0005 mA
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. DS2430
    Maxim Integrated Products
    Non-Volatile SRAM, 32X8, 15000ns, CMOS
    VS

Related Parts for DS2430

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2430 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2430 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS2430 would you like to use for your alert(s)?
  • Please alert me when DS2430 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2430 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2430.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2430 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: