There are no models available for this part yet.
Overview of DS2414FR000 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DS2414FR000 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H7365
|
Newark | 200A Rec 3P4W Mg 414 3P600V |Abb Thomas & Betts DS2414FR000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,450.2900 / $2,745.7100 | Buy Now | |
Onlinecomponents.com | Female Receptacle - Voltage 3 Phase 600V - Amperage 200A - 3 Poles 4 Wire - with Screw Cap. RoHS: Compliant | 0 |
|
$2,248.5800 / $2,412.6700 | Buy Now | ||
Master Electronics | Female Receptacle - Voltage 3 Phase 600V - Amperage 200A - 3 Poles 4 Wire - with Screw Cap. RoHS: Compliant | 0 |
|
$2,248.5800 / $2,412.6700 | Buy Now |