Part Details for DS2414FP00K by Thomas & Betts
Overview of DS2414FP00K by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2414FP00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7362
|
Newark | 200A Con 3P4W Mg 414 00K 3P600V |Abb Thomas & Betts DS2414FP00K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,190.3300 / $3,574.9800 | Buy Now |
|
Onlinecomponents.com | MaxGard Female Connector with Control Contacts - 200 Amp - 3 Pole 4 Wire - 30 600V - 60Hz. RoHS: Compliant | 0 |
|
$2,927.7000 / $3,141.3400 | Buy Now |
|
Master Electronics | MaxGard Female Connector with Control Contacts - 200 Amp - 3 Pole 4 Wire - 30 600V - 60Hz. RoHS: Compliant | 0 |
|
$2,927.7000 / $3,141.3400 | Buy Now |