Part Details for DS2413Q+T&R by Maxim Integrated Products
Overview of DS2413Q+T&R by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2413Q+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1553
|
Newark | Addressable Switch, Dual Ch, Tdfn-6, Ic Function:1-Wire Dual Channel Addressable Switch, Supply Voltage Min:2.8V, Supply Voltage Max:5.25V, Ic Package Type:Tdfn, No. Of Pins:6Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2413Q+T&R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DS2413Q+T&R-ND
|
DigiKey | IC ADDRESSABLE SWITCH 6TDFN Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6160 / $1.6791 | Buy Now |
Part Details for DS2413Q+T&R
DS2413Q+T&R CAD Models
DS2413Q+T&R Part Data Attributes:
|
DS2413Q+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2413Q+T&R
Maxim Integrated Products
Programmable Timer, 1 Timer(s), CMOS, 3 X 3 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Information Access Method | SERIAL, 1-WIRE | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Number of Timers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |