Part Details for DS2411R+U by Maxim Integrated Products
Overview of DS2411R+U by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for DS2411R+U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2411R+U-ND
|
DigiKey | IC SILICON SERIAL NUMBER SOT23-3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | IC SILICON SERIAL NUMBER SOT-23 | 11400 |
|
RFQ |
Part Details for DS2411R+U
DS2411R+U CAD Models
DS2411R+U Part Data Attributes:
|
DS2411R+U
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2411R+U
Maxim Integrated Products
Memory Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Memory IC Type | MEMORY CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |