Part Details for DS2411R+T&R by Maxim Integrated Products
Overview of DS2411R+T&R by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for DS2411R+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1551
|
Newark | Silicon Serial Number, 5.25V, Sot-23-3, Ic Function:Silicon Serial Number, Supply Voltage Min:1.5V, Supply Voltage Max:5.25V, Ic Package Type:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2411R+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19454 |
|
$1.1500 / $1.3600 | Buy Now |
DISTI #
DS2411R+CT-ND
|
DigiKey | IC SILICON SERIAL NUMBER SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8403 In Stock |
|
$1.1375 / $3.6300 | Buy Now |
|
Quest Components | IC,MISC MEMORY,TO-236,3PIN,PLASTIC | 316 |
|
$0.9000 / $2.2500 | Buy Now |
|
Quest Components | IC,MISC MEMORY,TO-236,3PIN,PLASTIC | 95 |
|
$0.6300 / $1.3500 | Buy Now |
DISTI #
SMC-DS2411R+T&R
|
Sensible Micro Corporation | Ic Slcn Srl Nmbr Sot-23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 14 |
|
$1.1430 / $1.2383 | RFQ |
|
CHIPMALL.COM LIMITED | IC SILICON SERIAL NUMBER SOT23-3 | 1982 |
|
$0.3276 / $0.6143 | Buy Now |
|
Win Source Electronics | IC SILICON SERIAL NUMBER SOT-23 / Silicon Serial Number 3-Pin SOT-23 T/R | 14810 |
|
$0.3240 / $0.4185 | Buy Now |
Part Details for DS2411R+T&R
DS2411R+T&R CAD Models
DS2411R+T&R Part Data Attributes
|
DS2411R+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2411R+T&R
Maxim Integrated Products
Memory Circuit, 64X1, CMOS, PDSO3, 0.050 INCH, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Memory Density | 64 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0001 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |