Part Details for DS240S-280DC by Citel
Overview of DS240S-280DC by Citel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS240S-280DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3723-DS240S-280DC-ND
|
DigiKey | DC Din Rail Protector, 280VDC Min Qty: 1 Container: Box | Temporarily Out of Stock |
|
$89.3032 / $151.9400 | Buy Now |
DISTI #
703-DS240S-280DC
|
Mouser Electronics | Industrial Surge Protectors DC Rail Power Surge Suppressor, 280Vdc, 40kA 8/20us RoHS: Compliant | 0 |
|
$97.5600 / $103.9100 | Order Now |