-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Addressable Switch Plus 1Kb Memory, 3-TO92-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2406+ by Analog Devices Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2406
|
Mouser Electronics | Interface - Specialized Dual Addressable Switch Plus 1Kb Memory RoHS: Compliant | 120 |
|
$3.9300 / $6.2700 | Buy Now |
|
Analog Devices Inc | Dual Addressable Switch Plus 1 Package Multiple: 1 | 336 |
|
$3.1500 / $7.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2406+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2406+
Analog Devices Inc
Dual Addressable Switch Plus 1Kb Memory, 3-TO92-N/A, 3 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-TO92-N/A | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-11-26 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for DS2406+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2406+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2406+T&R | Maxim Integrated Products | Check for Price | OTP ROM, 1KX1, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | DS2406+ vs DS2406+T&R |
DS2406+T&R | Analog Devices Inc | Check for Price | Dual Addressable Switch Plus 1Kb Memory, 3-TO92-N/A, 3 Pins, -40 to 85C | DS2406+ vs DS2406+T&R |
DS2407T | Dallas Semiconductor | Check for Price | EEPROM, 1KX1, Serial, MOS, PBCY3, TO-92, 3 PIN | DS2406+ vs DS2407T |
DS2406T | Maxim Integrated Products | Check for Price | OTP ROM, 1KX1, CMOS, PBCY3, TO-92, 3 PIN | DS2406+ vs DS2406T |