Part Details for DS2401 by Dallas Semiconductor
Overview of DS2401 by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for DS2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Bristol Electronics | 1410 |
|
RFQ | ||
|
Quest Components | MISC MEMORY, 3 Pin, Plastic, SIP | 123 |
|
$1.1745 / $2.1750 | Buy Now |
|
Quest Components | MISC MEMORY, 3 Pin, Plastic, SIP | 35 |
|
$1.4640 / $2.4400 | Buy Now |
|
Quest Components | MISC MEMORY, 3 Pin, Plastic, SIP | 132 |
|
$1.7400 / $3.4800 | Buy Now |
|
Quest Components | MISC MEMORY, 3 Pin, Plastic, SIP | 20 |
|
$2.1750 / $3.4800 | Buy Now |
|
Quest Components | MISC MEMORY, 3 Pin, Plastic, SIP | 164 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | MISC MEMORY, 3 Pin, Plastic, SIP | 78 |
|
$1.7400 / $3.4800 | Buy Now |
|
Perfect Parts Corporation | 717 |
|
RFQ |
Part Details for DS2401
DS2401 CAD Models
DS2401 Part Data Attributes
|
DS2401
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2401
Dallas Semiconductor
Memory Circuit, 64X1, CMOS, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Memory Density | 64 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Resources and Additional Insights for DS2401
Reference Designs related to DS2401
-
Advanced 1-Wire Network Driver
This document describes a microcontroller-based 1-Wire® master interface for reliable operation of small, medium, and large 1-Wire networks. This is accomplished using careful impedance matching, intelligent (software-controlled) active pullup, and slew-rate control. Software flow charts are included to assist the user in generating the correct 1-Wire timing for reset pulse, presence detect, write one, write zero, and read time slots using any suitable microcontroller. Scope traces illustrate the timing performance of the driver as well as transmission line effects as they appear with long cables.
-
Create a 1-Wire Master with Xilinx PicoBlaze
Designers who must interface 1-Wire® temperature sensors with Xilinx field-programmable gate arrays (FPGAs) can use this reference design to drive a DS28EA00 1-Wire slave device. The downloadable software mentioned in this document can also be used as a starting point to connect other 1-Wire slave devices. The system implements a 1-Wire master connected to a UART and outputs temperature to a PC from the DS28EA00 temperature sensor. In addition, high/low alarm outputs are displayed from the DS28EA00 PIO pins using LEDs.