Part Details for DS2400418000G by Anytek Technology Corporation Ltd
Overview of DS2400418000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2400418000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2400418000G-ND
|
DigiKey | TERM BLK MIDDLE 4POS 25.0MM GRAY Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4102 | Buy Now |
DISTI #
71863837
|
RS | TerminalBlock, DS2401PGrey, ,snap-inmountingfeet, MARK | Amphenol - Anytek DS2400418000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $1.8900 | RFQ |
DISTI #
ANYDS2400418000G
|
Heilind Electronics | DS240 4P GREY WITH SNAP-IN M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 16-28 AWG - 4 Pole Grey - With snap-in mounting feet RoHS: Compliant | 0 |
|
$1.3300 / $2.7900 | Buy Now |
DISTI #
ANYDS2400418000G
|
Interstate Connecting Components | DS240 4P GREY WITH SNAP-IN M | 0 |
|
Buy Now |