Part Details for DS2307MR000 by Thomas & Betts
Overview of DS2307MR000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2307MR000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7328
|
Newark | 200A Nlt 3P4W Mg 307 125/250V |Abb Thomas & Betts DS2307MR000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,347.6400 / $2,630.6900 | Buy Now |
|
Onlinecomponents.com | Maxgard Male Inlet - 200Amp - 3 Pole 4 Wire - 125/250V - 60Hz. RoHS: Compliant | 0 |
|
$2,162.3200 / $2,280.8000 | Buy Now |
|
Master Electronics | Maxgard Male Inlet - 200Amp - 3 Pole 4 Wire - 125/250V - 60Hz. RoHS: Compliant | 0 |
|
$2,162.3200 / $2,280.8000 | Buy Now |