Part Details for DS2304MRAB0 by Thomas & Betts
Overview of DS2304MRAB0 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2304MRAB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7315
|
Newark | 200A Nlt 3P4W Mg 304 277/480V Aa Jb |Abb Thomas & Betts DS2304MRAB0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,317.8000 / $3,717.8200 | Buy Now |
|
Onlinecomponents.com | MaxGard Male Inlet with Angle Adapter and Junction Box - 200 Amp - 3 Pole 4 Wire - 277/480V - 60Hz. RoHS: Compliant | 0 |
|
$3,044.6800 / $3,266.8600 | Buy Now |
|
Master Electronics | MaxGard Male Inlet with Angle Adapter and Junction Box - 200 Amp - 3 Pole 4 Wire - 277/480V - 60Hz. RoHS: Compliant | 0 |
|
$3,044.6800 / $3,266.8600 | Buy Now |