Part Details for DS2301MP00K/DF2029 by Thomas & Betts
Overview of DS2301MP00K/DF2029 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2301MP00K/DF2029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K5525
|
Newark | 200A Plg 3P4W Mg 220/380V 1.8Inbshg |Abb Thomas & Betts DS2301MP00K/DF2029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,935.3600 / $3,289.2600 | Buy Now |
|
Onlinecomponents.com | MaxGard Male Inlet with Control Contacts - 200 Amp - 3 Pole 4 Wire - 220/380V - 50Hz - with MaxGard Accessory Cable Bushing - 200 Amp - 1.81" Dia. RoHS: Compliant | 0 |
|
$2,663.0900 / $2,851.7900 | Buy Now |
|
Master Electronics | MaxGard Male Inlet with Control Contacts - 200 Amp - 3 Pole 4 Wire - 220/380V - 50Hz - with MaxGard Accessory Cable Bushing - 200 Amp - 1.81" Dia. RoHS: Compliant | 0 |
|
$2,663.0900 / $2,851.7900 | Buy Now |