-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DVI, HDMI extended reach equalizer with retimer and output de-emphasis 48-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
DS22EV5110SQ/NOPB | Texas Instruments | DVI, HDMI Extended Reach Equalizer with Retimer and Output De-Emphasis 48-WQFN 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS22EV5110SQ/NOPB-ND
|
DigiKey | IC VIDEO EQUALIZER 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4380 In Stock |
|
$11.9000 | Buy Now |
DISTI #
296-37343-1-ND
|
DigiKey | IC VIDEO EQUALIZER 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$12.0160 / $18.9500 | Buy Now |
DISTI #
926-DS22EV5110SQNOPB
|
Mouser Electronics | Equalizers DVI HDMI Ext Reach Equalizer A 926-DS16EV5110ASQNPB RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | DS22EV5110 DVI, HDMI Extended Reach Equalizer with Retimer and Output De-Emphasis RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4380 |
|
$9.7200 / $11.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS22EV5110SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS22EV5110SQ/NOPB
Texas Instruments
DVI, HDMI extended reach equalizer with retimer and output de-emphasis 48-WQFN 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, WQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS22EV5110SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS22EV5110SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS22EV5110SQ/NOPB | National Semiconductor Corporation | Check for Price | Consumer Circuit, PQCC48 | DS22EV5110SQ/NOPB vs DS22EV5110SQ/NOPB |
DS22EV5110SQX/NOPB | National Semiconductor Corporation | Check for Price | Consumer Circuit, PQCC48 | DS22EV5110SQ/NOPB vs DS22EV5110SQX/NOPB |
DS22EV5110SQX/NOPB | Texas Instruments | Check for Price | DVI, HDMI extended reach equalizer with retimer and output de-emphasis 48-WQFN 0 to 70 | DS22EV5110SQ/NOPB vs DS22EV5110SQX/NOPB |
DS22EV5110SQ | National Semiconductor Corporation | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LLP-48, Consumer IC:Other | DS22EV5110SQ/NOPB vs DS22EV5110SQ |
DS22EV5110SQE/NOPB | National Semiconductor Corporation | Check for Price | Consumer Circuit, PQCC48 | DS22EV5110SQ/NOPB vs DS22EV5110SQE/NOPB |
DS22EV5110SQX | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LLP-48 | DS22EV5110SQ/NOPB vs DS22EV5110SQX |
DS22EV5110SQE/NOPB | Texas Instruments | Check for Price | DVI, HDMI extended reach equalizer with retimer and output de-emphasis 48-WQFN 0 to 70 | DS22EV5110SQ/NOPB vs DS22EV5110SQE/NOPB |