Part Details for DS2251T by Dallas Semiconductor
Overview of DS2251T by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DS2251T
DS2251T CAD Models
DS2251T Part Data Attributes:
|
DS2251T
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2251T
Dallas Semiconductor
Microcontroller, 8-Bit, CMOS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Address Bus Width | ||
Bit Size | 8 | |
External Data Bus Width | ||
JESD-30 Code | R-XSMA-N72 | |
Number of I/O Lines | 32 | |
Number of Terminals | 72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |