Part Details for DS2250-32-12 by Dallas Semiconductor
Overview of DS2250-32-12 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Robotics and Drones
Part Details for DS2250-32-12
DS2250-32-12 CAD Models
DS2250-32-12 Part Data Attributes:
|
DS2250-32-12
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2250-32-12
Dallas Semiconductor
Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | SIMM, SSIM40,.2 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Additional Feature | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-XSMA-N40 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM40,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 16384 | |
Speed | 12 MHz | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |