Part Details for DS21FT42N by Dallas Semiconductor
Overview of DS21FT42N by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS21FT42N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 96 |
|
$234.7445 / $273.8685 | Buy Now |
Part Details for DS21FT42N
DS21FT42N CAD Models
DS21FT42N Part Data Attributes
|
DS21FT42N
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS21FT42N
Dallas Semiconductor
Framer, CMOS, PBGA300, 27 X 27 MM, BGA-300
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 27 X 27 MM, BGA-300 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B300 | |
JESD-609 Code | e0 | |
Number of Functions | 12 | |
Number of Terminals | 300 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA300,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |