Part Details for DS21FF42 by Dallas Semiconductor
Overview of DS21FF42 by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Price & Stock for DS21FF42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CEPT/T1 INTERFACE, 300 Pin, Plastic, BGA | 29 |
|
$80.0000 / $100.0000 | Buy Now |
Part Details for DS21FF42
DS21FF42 CAD Models
DS21FF42 Part Data Attributes
|
DS21FF42
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS21FF42
Dallas Semiconductor
Framer, CMOS, PBGA300, 27 X 27 MM, BGA-300
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 27 X 27 MM, BGA-300 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B300 | |
JESD-609 Code | e0 | |
Number of Functions | 16 | |
Number of Terminals | 300 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA300,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |