Part Details for DS2188SN+ by Maxim Integrated Products
Results Overview of DS2188SN+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2188SN+ Information
DS2188SN+ by Maxim Integrated Products is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS2188SN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2188 T1/ Cept Jitter Attenuator RoHS: Compliant Status: Obsolete Min Qty: 1 | 10879 |
|
$18.9500 / $22.2900 | Buy Now |
Part Details for DS2188SN+
DS2188SN+ CAD Models
DS2188SN+ Part Data Attributes
|
DS2188SN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2188SN+
Maxim Integrated Products
PCM Jitter Attenuator, 1-Func, CEPT PCM-30/E-1, CMOS, PDSO16, SOIC-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.335 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.68 mm | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM JITTER ATTENUATOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.51 mm |
Alternate Parts for DS2188SN+
This table gives cross-reference parts and alternative options found for DS2188SN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2188SN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2188S+ | Maxim Integrated Products | Check for Price | PCM Jitter Attenuator, 1-Func, CEPT PCM-30/E-1, CMOS, PDSO16, SOIC-16 | DS2188SN+ vs DS2188S+ |
DS2188S | Maxim Integrated Products | Check for Price | PCM Jitter Attenuator, 1-Func, CEPT PCM-30/E-1, CMOS, PDSO16, SOIC-16 | DS2188SN+ vs DS2188S |