Part Details for DS2187 by Maxim Integrated Products
Overview of DS2187 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2187 Receive Line Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1149 |
|
$16.0500 / $18.8800 | Buy Now |
|
Chip1Cloud | IC TELECOM INTERFACE 18DIP | 3180 |
|
RFQ |
Part Details for DS2187
DS2187 CAD Models
DS2187 Part Data Attributes
|
DS2187
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2187
Maxim Integrated Products
PCM Transceiver, 1-Func, CMOS, PDIP18, 0.300 INCH, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.300 INCH, DIP-18 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS2187
This table gives cross-reference parts and alternative options found for DS2187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2187+ | PCM Transceiver, 1-Func, CMOS, PDIP18, 0.300 INCH, DIP-18 | Maxim Integrated Products | DS2187 vs DS2187+ |