Part Details for DS2182Q by Dallas Semiconductor
Results Overview of DS2182Q by Dallas Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2182Q Information
DS2182Q by Dallas Semiconductor is a Digital Transmission Controller.
Digital Transmission Controllers are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS2182Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 197 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | IC,PCM, OTHER/SPECIAL/MISCELLANEOUS,CMOS,LDCC,28PIN,PLASTIC | 843 |
|
$16.9628 / $21.0015 | Buy Now |
|
Quest Components | IC,PCM, OTHER/SPECIAL/MISCELLANEOUS,CMOS,LDCC,28PIN,PLASTIC | 8 |
|
$30.6945 / $32.3100 | Buy Now |
Part Details for DS2182Q
DS2182Q CAD Models
DS2182Q Part Data Attributes
|
DS2182Q
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2182Q
Dallas Semiconductor
Framer, CMOS, PQCC28,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |