Part Details for DS2167QN by Dallas Semiconductor
Overview of DS2167QN by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DS2167QN
DS2167QN CAD Models
DS2167QN Part Data Attributes
|
DS2167QN
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2167QN
Dallas Semiconductor
ADPCM Codec, A/MU-Law, 2-Func, CMOS, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Companding Law | A/MU-LAW | |
Filter | NO | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for DS2167QN
This table gives cross-reference parts and alternative options found for DS2167QN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2167QN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2165Q+ | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2167QN vs DS2165Q+ |
DS2165Q+T&R | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2167QN vs DS2165Q+T&R |
DS2167Q | ADPCM Codec, A/MU-Law, 2-Func, CMOS, PQCC28, PLASTIC, LCC-32 | Dallas Semiconductor | DS2167QN vs DS2167Q |
DS2165Q | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2167QN vs DS2165Q |
DS2167Q | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28 | Analog Devices Inc | DS2167QN vs DS2167Q |
DS2164Q/T&R | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2167QN vs DS2164Q/T&R |
DS2164Q/T&R+ | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2167QN vs DS2164Q/T&R+ |
DS2165QN+ | ADPCM Codec, A/MU-Law, 1-Func, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2167QN vs DS2165QN+ |