Part Details for DS2164Q by Maxim Integrated Products
Overview of DS2164Q by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2164Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2164 G.726 Adpcm Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 67 |
|
$19.4400 / $22.8700 | Buy Now |
Part Details for DS2164Q
DS2164Q CAD Models
DS2164Q Part Data Attributes:
|
DS2164Q
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2164Q
Maxim Integrated Products
ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Companding Law | A/MU-LAW | |
Filter | NO | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for DS2164Q
This table gives cross-reference parts and alternative options found for DS2164Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2164Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2167Q | ADPCM Codec, A/MU-Law, 2-Func, CMOS, PQCC28, PLASTIC, LCC-32 | Dallas Semiconductor | DS2164Q vs DS2167Q |
DS2165Q+ | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2164Q vs DS2165Q+ |
DS2167Q | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28 | Analog Devices Inc | DS2164Q vs DS2167Q |
DS2165Q | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2164Q vs DS2165Q |
DS2164Q+T&R | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2164Q vs DS2164Q+T&R |
DS2164Q+ | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2164Q vs DS2164Q+ |