Part Details for DS21600SN by Maxim Integrated Products
Results Overview of DS21600SN by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS21600SN Information
DS21600SN by Maxim Integrated Products is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DS21600SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS21600 3.3V/5V Clock Rate Adapter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 871 |
|
$21.7800 / $25.6200 | Buy Now |
Part Details for DS21600SN
DS21600SN CAD Models
DS21600SN Part Data Attributes
|
DS21600SN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21600SN
Maxim Integrated Products
PLL Based Clock Driver, 21600 Series, 2 True Output(s), 0 Inverted Output(s), PDSO16, SOP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Family | 21600 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 6.176 MHz |
Alternate Parts for DS21600SN
This table gives cross-reference parts and alternative options found for DS21600SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21600SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS21600SN | Dallas Semiconductor | Check for Price | PLL Based Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | DS21600SN vs DS21600SN |
DS21600SN+ | Maxim Integrated Products | Check for Price | PLL Based Clock Driver, 21600 Series, 2 True Output(s), 0 Inverted Output(s), PDSO16, ROHS COMPLIANT, SOP-16 | DS21600SN vs DS21600SN+ |
DS21600SN+T&R | Maxim Integrated Products | Check for Price | PLL Based Clock Driver, 21600 Series, 2 True Output(s), 0 Inverted Output(s), PDSO16, 0.300 INCH, SOIC-16 | DS21600SN vs DS21600SN+T&R |