Datasheets
DS21600SN+T&R by: Maxim Integrated Products

PLL Based Clock Driver, 21600 Series, 2 True Output(s), 0 Inverted Output(s), PDSO16, 0.300 INCH, SOIC-16

Part Details for DS21600SN+T&R by Maxim Integrated Products

Overview of DS21600SN+T&R by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS21600SN+T&R

Part # Distributor Description Stock Price Buy
Bristol Electronics   73
RFQ

Part Details for DS21600SN+T&R

DS21600SN+T&R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS21600SN+T&R Part Data Attributes

DS21600SN+T&R Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS21600SN+T&R Maxim Integrated Products PLL Based Clock Driver, 21600 Series, 2 True Output(s), 0 Inverted Output(s), PDSO16, 0.300 INCH, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY
Family 21600
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.285 mm
Logic IC Type PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 16
Number of True Outputs 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 15 ns
Qualification Status Not Qualified
Seated Height-Max 2.67 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.495 mm
fmax-Min 6.176 MHz

Alternate Parts for DS21600SN+T&R

This table gives cross-reference parts and alternative options found for DS21600SN+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21600SN+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS21600SN/T&R PLL Based Clock Driver, 21600 Series, 2 True Output(s), 0 Inverted Output(s), PDSO16, SOP-16 Maxim Integrated Products DS21600SN+T&R vs DS21600SN/T&R
DS21600SN PLL Based Clock Driver, 21600 Series, 2 True Output(s), 0 Inverted Output(s), PDSO16, SOP-16 Maxim Integrated Products DS21600SN+T&R vs DS21600SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS21600SN+T&R by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS21600SN+T&R by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS21600SN+T&R would you like to use for your alert(s)?
  • Please alert me when DS21600SN+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS21600SN+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS21600SN+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS21600SN+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS21600SN+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS21600SN+T&R by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: