Part Details for DS21552L by Dallas Semiconductor
Overview of DS21552L by Dallas Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DS21552L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$13.8456 / $14.4000 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 4 |
|
$15.6000 | Buy Now | |
|
Quest Components | 52 |
|
$24.4800 / $28.8000 | Buy Now | |
|
Quest Components | 175 |
|
$23.0400 / $28.8000 | Buy Now | |
|
Quest Components | 35 |
|
$25.9200 / $28.8000 | Buy Now |
Part Details for DS21552L
DS21552L CAD Models
DS21552L Part Data Attributes:
|
DS21552L
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS21552L
Dallas Semiconductor
PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQFP100, 14 X 14 MM, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 14 X 14 MM, LQFP-100 | |
Reach Compliance Code | unknown | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |