Part Details for DS2154LD1 by Maxim Integrated Products
Overview of DS2154LD1 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2154LD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS2154LD1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 100LQFP Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
444 In Stock |
|
$40.0400 | Buy Now |
|
Rochester Electronics | DS2154 Enhanced E1 Single Chip Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 444 |
|
RFQ |
Part Details for DS2154LD1
DS2154LD1 CAD Models
DS2154LD1 Part Data Attributes
|
DS2154LD1
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2154LD1
Maxim Integrated Products
Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Carrier Type | CEPT PCM-30/E-1 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for DS2154LD1
This table gives cross-reference parts and alternative options found for DS2154LD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2154LD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2155LC1 | Framer, PQFP100, 14 X 14 MM, LQFP-100 | Maxim Integrated Products | DS2154LD1 vs DS2155LC1 |
DS2155LC2+ | Framer, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS2154LD1 vs DS2155LC2+ |
DS2155LB | Framer, PQFP100, 14 X 14 MM, LQFP-100 | Maxim Integrated Products | DS2154LD1 vs DS2155LB |
DS21Q58LN+ | Framer, CMOS, PQFP100, LQFP-100 | Maxim Integrated Products | DS2154LD1 vs DS21Q58LN+ |
DS21Q59L+ | E1 Quad Transceiver, 100-LQFP-14X14X1.4, 100 Pins, 0 to 70C | Analog Devices Inc | DS2154LD1 vs DS21Q59L+ |
DS2154LA2 | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | Maxim Integrated Products | DS2154LD1 vs DS2154LA2 |
DS2154LNA2+ | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS2154LD1 vs DS2154LNA2+ |
DS2152LN+ | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | Maxim Integrated Products | DS2154LD1 vs DS2152LN+ |
DS21Q59DK | Framer, CMOS, PQFP100, LQFP-100 | Maxim Integrated Products | DS2154LD1 vs DS21Q59DK |
DS2154L+ | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS2154LD1 vs DS2154L+ |