Part Details for DS2152L by Dallas Semiconductor
Overview of DS2152L by Dallas Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2152L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8535 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 1546 |
|
$19.6800 / $24.0000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 100 Pin, Plastic, QFP | 1020 |
|
$67.8825 / $90.5100 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 100 Pin, Plastic, QFP | 391 |
|
$25.1875 / $32.5000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 100 Pin, Plastic, QFP | 24 |
|
$54.3060 / $58.8315 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 100 Pin, Plastic, QFP | 7 |
|
$81.4590 / $90.5100 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 100 Pin, Plastic, QFP | 1 |
|
$26.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for DS2152L
DS2152L CAD Models
DS2152L Part Data Attributes
|
DS2152L
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2152L
Dallas Semiconductor
Framer, CMOS, PQFP100, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | LQFP-100 | |
Reach Compliance Code | unknown | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |