Part Details for DS2148TA2 by Maxim Integrated Products
Overview of DS2148TA2 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2148TA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS2148TA2-ND
|
DigiKey | 5V E1/T1/J1 LINE INTERFACE Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
619 In Stock |
|
$15.7800 | Buy Now |
|
Rochester Electronics | DS2148 5V E1/T1/J1 Line Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 619 |
|
$13.5400 / $15.9300 | Buy Now |
Part Details for DS2148TA2
DS2148TA2 CAD Models
DS2148TA2 Part Data Attributes:
|
DS2148TA2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2148TA2
Maxim Integrated Products
PCM Transceiver, 1-Func, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |