Part Details for DS2148T+ by Maxim Integrated Products
Overview of DS2148T+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2148T+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2148T+-ND
|
DigiKey | IC TELECOM INTERFACE 44TQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
160 In Stock |
|
$15.0391 / $21.0300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 102 |
|
RFQ | |
|
Chip1Cloud | IC LIU E1/T1/J1 5V 44-TQFP | 1590 |
|
RFQ |
Part Details for DS2148T+
DS2148T+ CAD Models
DS2148T+ Part Data Attributes:
|
DS2148T+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2148T+
Maxim Integrated Products
PCM Transceiver, 1-Func, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for DS2148T+
This table gives cross-reference parts and alternative options found for DS2148T+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2148T+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2148TN+ | 5V E1/T1/J1 Line Interface, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C | Analog Devices Inc | DS2148T+ vs DS2148TN+ |
DS2148TN+ | PCM Transceiver, 1-Func, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44 | Maxim Integrated Products | DS2148T+ vs DS2148TN+ |
DS2148TN | PCM Transceiver, 1-Func, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | Maxim Integrated Products | DS2148T+ vs DS2148TN |
DS2148T+ | 5V E1/T1/J1 Line Interface, 44-TQFP-10X10X1.0, 44 Pins, 0 to 70C | Analog Devices Inc | DS2148T+ vs DS2148T+ |