Part Details for DS2148G by Maxim Integrated Products
Overview of DS2148G by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2148G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS2148G-ND
|
DigiKey | IC LIU E1/T1/J1 3.3V/5V 49-BGA Min Qty: 16 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$19.1000 | Buy Now |
|
Rochester Electronics | DS2148 5V E1/T1/J1 Line Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 51 |
|
$16.4000 / $19.2900 | Buy Now |
Part Details for DS2148G
DS2148G CAD Models
DS2148G Part Data Attributes:
|
DS2148G
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2148G
Maxim Integrated Products
PCM Transceiver, 1-Func, CMOS, PBGA49, 7 X 7 MM, CSBGA-49
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, CSBGA-49 | |
Pin Count | 49 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for DS2148G
This table gives cross-reference parts and alternative options found for DS2148G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2148G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2148GN+ | PCM Transceiver, 1-Func, CMOS, PBGA49, 7 X 7 MM, ROHS COMPLIANT, CSBGA-49 | Maxim Integrated Products | DS2148G vs DS2148GN+ |