Part Details for DS21349Q+ by Analog Devices Inc
Overview of DS21349Q+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS21349Q+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS21349Q
|
Mouser Electronics | Telecom Interface ICs 3.3V T1/J1 Line Interface Unit | 0 |
|
$14.9500 / $20.9100 | Order Now |
|
Analog Devices Inc | 3.3V T1/J1 Line Interface Unit Package Multiple: 1 | 608 |
|
$10.7300 / $28.2200 | Buy Now |
Part Details for DS21349Q+
DS21349Q+ CAD Models
DS21349Q+ Part Data Attributes
|
DS21349Q+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS21349Q+
Analog Devices Inc
3.3V T1/J1 Line Interface Unit, 28-PLCC-N/A, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-PLCC-N/A | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-01-13 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for DS21349Q+
This table gives cross-reference parts and alternative options found for DS21349Q+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21349Q+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2149Q+T&R | 5V T1/J1 Line Interface Unit, 28-PLCC-N/A, 28 Pins, 0 to 70C | Analog Devices Inc | DS21349Q+ vs DS2149Q+T&R |