Part Details for DS2130QN by Maxim Integrated Products
Results Overview of DS2130QN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2130QN Information
DS2130QN by Maxim Integrated Products is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for DS2130QN
DS2130QN CAD Models
DS2130QN Part Data Attributes
|
DS2130QN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2130QN
Maxim Integrated Products
ADPCM Codec, A/MU-Law, 1-Func, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | NO | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for DS2130QN
This table gives cross-reference parts and alternative options found for DS2130QN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2130QN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2130Q+ | Maxim Integrated Products | Check for Price | ADPCM Codec, A/MU-Law, 1-Func, PQCC28, PLASTIC, LCC-28 | DS2130QN vs DS2130Q+ |